| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18F32SA L/C |
| SKU: | AAOMS27474E18F32SA L/C |
MS27474E18F32SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer rugged and reliable connectivity in harsh environments. With up to 128 contacts housed in an environmentally sealed insert, these connectors ensure secure data and power transmission. Featuring a wide operating temperature range of -65 °C to 200 °C and available in various mounting styles, including jam nut, front and rear wall mount, and box mount, they are versatile for different applications. Made with aluminum shells and offering multiple plating options, they are durable and corrosion-resistant. Utilizing M39029 rear release crimp contacts, these connectors provide easy and efficient installation. Meeting MIL-DTL-38999 II military specifications, they are trusted for their quality and performance. Please note that this assembly does not ship with contacts.