| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18F32S L/C |
| SKU: | AAOMS27474E18F32S L/C |
MS27474E18F32S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474E18F32SLC, offer robust connectivity solutions for harsh environments. With a maximum operating temperature of 200 °C and a minimum of -65 °C, these jam nut mounting receptacles ensure reliable performance in extreme conditions. Featuring 32 female socket contacts with removable crimp contacts, they provide secure and efficient connections. Constructed with aluminum shells and electroless nickel plating, they offer durability and corrosion resistance. Please note that this assembly does not ship with contacts.