MS27474E18F35PA

Heilind Number:AAOMS27474E18F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18F35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18F35PA
SKU:AAOMS27474E18F35PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors come in aluminum shells with options for plating such as gold, electroless nickel, and cadmium-free finishes, meeting RoHS compliance. Utilizing M39029 rear release crimp contacts, they provide secure connections with mating cycles of up to 500. Suitable for military and industrial use, these connectors guarantee conductivity and ingress protection, making them ideal for demanding environments.