MS27474E18F35PB

Heilind Number:AAOMS27474E18F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18F35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18F35PB
SKU:AAOMS27474E18F35PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These environmentally sealed connectors have a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Constructed with aluminum shells and offering multiple plating options, including RoHS certified finishes, they meet stringent industry standards for performance and durability. Ideal for military and industrial applications, these connectors provide exceptional conductivity and ingress protection, making them suitable for demanding environments.