MS27474E18F35PC

Heilind Number:AAOMS27474E18F35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18F35PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18F35PC
SKU:AAOMS27474E18F35PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. Operating between -65 °C and 200 °C, these connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like cadmium and nickel, they ensure reliable connectivity in demanding applications. With a bayonet coupling and gold-plated contacts, these connectors guarantee secure and high-performance electrical connections. (continued…)