MS27474E18F35SA

Heilind Number:AAOMS27474E18F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18F35SA
SKU:AAOMS27474E18F35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65 °C to 200 °C. These thin-walled connectors come in various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS certified cadmium-free finishes. Ideal for military and industrial applications, these connectors provide reliable performance with gold-plated contacts, bayonet coupling, and a service rating of M for environment-resistant box and through bulkhead mounting receptacles.