| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E18F35SA L/C |
| SKU: | AAOMS27474E18F35SA L/C |
MS27474E18F35SA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors feature rugged construction and advanced sealing capabilities, making them ideal for use in harsh environments. With up to 128 contacts housed in a durable aluminum shell, these connectors offer reliable performance in military, aerospace, and industrial applications. Available in various mounting options and plating finishes, they provide versatility to suit different needs. With a wide operating temperature range of -65°C to 200°C, they ensure consistent functionality even in extreme conditions. Please note that this assembly does not ship with contacts. Trust in the MIL-DTL-38999 Series II for secure and efficient connectivity.