MS27474E18F35SB

Heilind Number:AAOMS27474E18F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E18F35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E18F35SB
SKU:AAOMS27474E18F35SB

Detailed Description

MIL-DTL-38999 Series II connectors offer up to 128 contacts in a single insert, providing robust connectivity in harsh environments. With an operating temperature range spanning from -65 °C to 200 °C, these connectors are ideal for demanding applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and offering plating options including electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. Meeting MIL-DTL-38999 II military specifications, these connectors are designed for high-performance and longevity in challenging conditions.