MS27474E20A41S

Heilind Number:AAOMS27474E20A41S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E20A41S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E20A41S
SKU:AAOMS27474E20A41S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, they offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors meet rigorous military specifications. With gold plated removable crimp contacts, they ensure secure and durable connections. The aluminum shells come in different plating options, including electroless nickel and cadmium finishes. RoHS compliant versions are also available, making them suitable for diverse applications requiring high reliability.