MS27474E20B2PA

Heilind Number:AAOMS27474E20B2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E20B2PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E20B2PA
SKU:AAOMS27474E20B2PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various mounting options like front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as cadmium finishes and RoHS compliant alternatives, these connectors ensure reliable performance in demanding applications.