MS27474E20B35S

Heilind Number:AAOMS27474E20B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E20B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E20B35S
SKU:AAOMS27474E20B35S

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within an insert, ensuring robust connectivity in harsh environments. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installation. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for demanding applications. The connectors, available in aluminum shells with multiple plating options, guarantee durability and reliability. Compliance with MIL-DTL-38999 II standards underscores their quality and performance, making them ideal for military and industrial use.