MS27474E20F1P

Heilind Number:AAOMS27474E20F1P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E20F1P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E20F1P
SKU:AAOMS27474E20F1P

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating range from -65°C to 200°C. Available as thin-walled, restricted-length receptacles in various mounting styles, including front and rear wall mount, jam nut, and box mount options. Featuring straight, RFI grounding, and standard plugs with 90-degree cable clamps, they come in 9 shell sizes and 52 insert arrangements. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections with sizes ranging from 22D to 12. Crafted from aluminum, they offer plating choices like cadmium finishes and electroless nickel for optimal performance. Ideal for military and industrial applications, these connectors guarantee reliability with a mating life of 500 cycles and protection against environmental factors.