MS27474E20F35PD

Heilind Number:AAOMS27474E20F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E20F35PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E20F35PD
SKU:AAOMS27474E20F35PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. These harsh environment thin-walled connectors come in various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and multiple plating options such as gold, electroless nickel, and cadmium-free finishes, they ensure reliable performance in demanding applications. The connectors, compliant with MIL-DTL-38999 II specifications, are ideal for military and industrial use, providing durable connectivity in extreme conditions.