MS27474E20F35SA

Heilind Number:AAOMS27474E20F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E20F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E20F35SA
SKU:AAOMS27474E20F35SA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Made of aluminum with multiple plating options, including RoHS certified finishes, they ensure reliable performance in diverse settings. Trusted for military and aerospace use, these connectors are essential for maintaining connectivity in mission-critical systems.