| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E20F35SA L/C |
| SKU: | AAOMS27474E20F35SA L/C |
MS27474E20F35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474E20F35SALC model, are meticulously engineered for demanding environments, boasting up to 128 contacts housed within a robust insert. With a wide operating temperature range of -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Featuring various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer flexibility in installation. Constructed with durable aluminum shells and available in different plating options, such as electroless nickel, they meet stringent military specifications for quality and durability. Please note that this assembly does not ship with contacts, allowing for customization as per specific requirements.