| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E20F35S L/C |
| SKU: | AAOMS27474E20F35S L/C |
MS27474E20F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474E20F35SLC, are meticulously engineered for demanding environments, offering up to 128 contacts housed within a robust insert. Featuring a wide operating temperature range of -65 °C to 200 °C and environmental sealing, these connectors ensure reliable performance in extreme conditions. With a variety of mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Compliant with military specification MIL-DTL-38999 II, these connectors are constructed from durable aluminum shells with multiple plating options, including RoHS-compliant finishes for environmental responsibility. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.