| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E20F39S L/C |
| SKU: | AAOMS27474E20F39S L/C |
MS27474E20F39S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors ( MS27474E20F39S L/C) offer robust connectivity solutions for harsh environments. Featuring up to 128 contacts in an insert and environmentally sealed construction, these connectors ensure reliable performance in extreme conditions. With a wide operating temperature range of -65 °C to 200 °C and various mounting options including jam nut and box mount receptacles, they provide versatility for different applications. Made with aluminum shells and offering multiple plating options, these connectors meet stringent industry standards, making them ideal for military and industrial use. Please note that this assembly does not ship with contacts.