| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E20F41P L/C |
| SKU: | AAOMS27474E20F41P L/C |
MS27474E20F41P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an insert. Designed for durability, these environmentally sealed connectors can operate in temperatures ranging from -65 °C to 200 °C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in finishes such as electroless nickel and black anodized aluminum, they provide enhanced protection against corrosion. Featuring M39029 rear release crimp contacts, they ensure secure and efficient connections. RoHS compliant options are also available, making them suitable for environmentally conscious applications. Ideal for military and industrial use, these connectors guarantee reliable performance in demanding conditions. Please note, this assembly does not ship with contacts.