MS27474E20F41S

Heilind Number:AAOMS27474E20F41S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E20F41S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E20F41S
SKU:AAOMS27474E20F41S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, with up to 128 contacts housed in a secure insert. These receptacles, designed for military specifications, feature various mounting options such as jam nut, front and rear wall mount, and box mount configurations. With a wide operating temperature range from -65 °C to 200 °C, they ensure reliability in extreme conditions. The connectors, with gold-plated removable crimp contacts, guarantee excellent conductivity and durability, meeting stringent military standards. Available in aluminum shells with diverse plating options, including RoHS-compliant finishes, they provide reliable performance in demanding applications. Suitable for use in environments where environment resistance and durability are paramount, these connectors are essential for aerospace, defense, and industrial applications.