| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E20F41S L/C |
| SKU: | AAOMS27474E20F41S L/C |
MS27474E20F41S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance in harsh environments, offering up to 128 contacts and environmental sealing for reliable operation. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are well-suited for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile connectivity options. The connectors come in aluminum shells with a choice of plating options, ensuring durability and corrosion resistance. Designed to meet military specifications, they utilize removable crimp contacts for easy installation. Suitable for a wide range of industries, these connectors guarantee secure and efficient electrical connections in challenging conditions. Please note that this assembly does not ship with contacts.