MS27474E22A2P

Heilind Number:AAOMS27474E22A2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22A2P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22A2P
SKU:AAOMS27474E22A2P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, boasting up to 128 contacts housed in a durable insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including jam nut, box mount, and wall mount, they cater to diverse installation needs. Featuring gold-plated removable crimp contacts, they ensure efficient connectivity. The aluminum shells come in different plating options, including electroless nickel and cadmium finishes. With their Bayonet coupling system and environment-resistant design, these connectors are ideal for military, aerospace, and industrial applications.