MS27474E22A2PA

Heilind Number:AAOMS27474E22A2PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22A2PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22A2PA
SKU:AAOMS27474E22A2PA

Detailed Description

MIL-DTL-38999 Series II connectors are essential components for harsh environments, offering reliable performance with up to 128 contacts housed in a secure insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors are environmentally sealed for optimal protection. The thin-walled design, available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, caters to diverse connectivity needs. With a choice of straight, RFI grounding, and standard plugs featuring a 90-degree cable clamp, versatility is ensured. Compliant with military specification MIL-DTL-38999 II, these connectors boast durable aluminum shells with plating options including electroless nickel and cadmium finishes. Equipped with M39029 rear release crimp contacts, they guarantee secure connections in critical applications. Meeting RoHS standards, these connectors prioritize environmental responsibility while delivering high-performance functionality. Trust in the MS27474 connectors for exceptional quality and reliability in demanding operational environments.