MS27474E22A35S

Heilind Number:AAOMS27474E22A35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22A35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22A35S
SKU:AAOMS27474E22A35S

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and versatility for demanding environments. With up to 128 contacts housed in a secure insert, these connectors offer reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Featuring thin-walled construction with restricted length, these connectors ensure space-efficient connectivity. The range includes straight, RFI grounding, and standard plugs with a 90-degree cable clamp, providing flexibility in design. Utilizing M39029 rear release crimp contacts in multiple sizes, they guarantee secure and efficient connections. Crafted from aluminum with plating options such as electroless nickel and cadmium finishes, these connectors prioritize both strength and environmental compliance. Suitable for military and industrial applications, they offer enhanced performance in harsh conditions with their RoHS-certified cadmium-free variants. With a service rating of M and a service class of E, these connectors are designed to meet stringent quality standards. Whether for box or bulkhead mounting, their durable construction and reliable conductivity make them a preferred choice for mission-critical operations.