MS27474E22B32A

Heilind Number:AAOMS27474E22B32A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22B32A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22B32A
SKU:AAOMS27474E22B32A

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they ensure secure connections in demanding conditions. With multiple plating options including cadmium-free finishes, these connectors offer reliable performance. Featuring removable crimp contacts and bayonet coupling, they are suitable for military and industrial applications requiring high conductivity and environmental resistance. Made of aluminum, they meet stringent MIL-DTL-38999 II specifications, ideal for use in E-rated service classes.