MS27474E22B55A

Heilind Number:AAOMS27474E22B55A
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22B55A
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22B55A
SKU:AAOMS27474E22B55A

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are well-suited for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors feature 9 shell sizes and 52 insert arrangements, with M39029 rear release crimp contacts ensuring reliable connections. Constructed with aluminum shells and plated with options like electroless nickel and cadmium, they are durable and corrosion-resistant. Meeting military specification MIL-DTL-38999 II, these circular connectors guarantee performance and reliability in critical operations.