MS27474E22B55AC

Heilind Number:AAOMS27474E22B55AC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22B55AC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22B55AC
SKU:AAOMS27474E22B55AC

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within a sealed insert, designed for harsh environments with an operating range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility in installations. Featuring straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear-release crimp contacts. Constructed with aluminum shells and offering plating options like cadmium and electroless nickel, these connectors ensure reliable performance. Their compliance with MIL-DTL-38999 II standards guarantees quality for military and aerospace applications.