MS27474E22B55SA

Heilind Number:AAOMS27474E22B55SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22B55SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22B55SA
SKU:AAOMS27474E22B55SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for robust connectivity. With an operating temperature range of -65°C to 200°C, they offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. The aluminum shells are environmentally sealed and offer multiple plating options for durability, including cadmium-free finishes for RoHS compliance. Utilizing M39029 rear release crimp contacts, they ensure secure connections with options for straight, RFI grounding, and standard plugs. Offering 52 insert arrangements and 9 shell sizes, they cater to diverse application needs. Suitable for military and industrial use, these connectors provide high conductivity and ingress protection, making them ideal for demanding environments.