MS27474E22C55S

Heilind Number:AAOMS27474E22C55S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22C55S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22C55S
SKU:AAOMS27474E22C55S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Featuring gold-plated contacts and aluminum shells with multiple plating options, they ensure superior conductivity and durability. Compliant with military specification MIL-DTL-38999 II, these connectors are ideal for applications requiring rugged performance.