| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E22F21P L/C |
| SKU: | AAOMS27474E22F21P L/C |
MS27474E22F21P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an environmentally sealed insert, offer rugged connectivity for harsh environments. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliability in extreme conditions. Available in various mounting options, including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide flexibility in installation. The plugs come in straight, RFI grounding, and standard configurations with a 90-degree cable clamp, catering to diverse application needs. Compliant with MIL-DTL-38999 II military specification, these connectors guarantee high performance in mission-critical scenarios. Crafted from aluminum with a choice of plating options such as electroless nickel, they offer durability and corrosion resistance. Suitable for use in environmental Resistant Box and Through Bulkhead Mounting Receptacle Types, these connectors are essential for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.