| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E22F35S L/C |
| SKU: | AAOMS27474E22F35S L/C |
MS27474E22F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, designated as MS27474E22F35SLC, offer high-performance connectivity for demanding environments. With a durable aluminum shell and various plating options, including RoHS compliant finishes, these connectors ensure reliability in harsh conditions. Featuring up to 128 contacts in an insert and multiple mounting options, they provide versatility in installation. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are suitable for aerospace, defense, and industrial applications. Please note that this assembly does not ship with contacts.