Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace MS27474E22F55P |
SKU: | AAOMS27474E22F55P |
MS27474E22F55P
Heilind Number: | AAOMS27474E22F55P |
Manufacturer: | Amphenol Aerospace |
Manufacturer Number: | MS27474E22F55P |
Tariff Info (HTS): | 8536694020 |
This Line May Be Subject To Material Tarf/Surch at 5.49% | |
ECAD Model: |
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert. With a wide operating temperature range of -65°C to 200°C, they offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility in installation. The connectors come in aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial applications, these connectors are built to withstand rugged environments with their environment-resistant design.