MS27474E22F55PB

Heilind Number:AAOMS27474E22F55PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22F55PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22F55PB
SKU:AAOMS27474E22F55PB

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional durability and performance with up to 128 contacts housed within a rugged insert. Designed for harsh environments, these connectors are fully sealed and can operate in temperatures ranging from -65 °C to 200 °C. Offering various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable connections. Constructed with aluminum shells and featuring plating options like gold, electroless nickel, and cadmium-free finishes, they ensure long-lasting functionality. Ideal for military and industrial applications, these connectors meet rigorous standards for environmental resistance and reliability.