MS27474E22F55SC

Heilind Number:AAOMS27474E22F55SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E22F55SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E22F55SC
SKU:AAOMS27474E22F55SC

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in demanding settings. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for reliable performance. Crafted from aluminum with plating options including cadmium and nickel, they meet stringent military specifications for durability. RoHS compliant finishes are also available, making them suitable for a wide range of applications requiring rugged, high-performance connectivity.