MS27474E24B35P

Heilind Number:AAOMS27474E24B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E24B35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E24B35P
SKU:AAOMS27474E24B35P

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within their environmentally sealed inserts, designed for extreme operating temperatures ranging from -65 °C to 200 °C. These harsh environment connectors come in various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, these connectors ensure reliable performance in demanding military and industrial applications.