MS27474E24F19P

Heilind Number:AAOMS27474E24F19P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E24F19P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E24F19P
SKU:AAOMS27474E24F19P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles including front wall mount, rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed with aluminum shells and offering multiple plating options such as gold and electroless nickel, they ensure reliable performance and corrosion resistance. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee durability and quality in aerospace, defense, and industrial settings.