MS27474E24F19S

Heilind Number:AAOMS27474E24F19S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E24F19S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E24F19S
SKU:AAOMS27474E24F19S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing for reliable performance in harsh conditions. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatility in installation. The connectors come in aluminum shells with options for plating, such as gold, electroless nickel, and cadmium-free finishes, meeting different environmental requirements. Utilizing M39029 rear release crimp contacts, they guarantee secure connections. Designed for military specifications, these connectors are built for durability, with a service rating of E and a mating life of 500 cycles. Suitable for box and through bulkhead mounting, they provide reliable connectivity in challenging environments.