MS27474E24F19SD

Heilind Number:AAOMS27474E24F19SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E24F19SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E24F19SD
SKU:AAOMS27474E24F19SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, they offer reliable performance. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile connectivity. With RoHS certified cadmium-free finishes, including gold plating, and a durable aluminum shell, they guarantee longevity and conductivity. Suitable for military and industrial applications, they meet stringent standards for environmental resistance, making them ideal for demanding scenarios.