MS27474E24F4S

Heilind Number:AAOMS27474E24F4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E24F4S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E24F4S
SKU:AAOMS27474E24F4S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in a rugged insert design. Engineered for harsh environments, these connectors feature a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide versatility for different applications. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, these connectors ensure secure and reliable connections. Compliant with military specification MIL-DTL-38999 II, they meet stringent standards for durability and performance. Crafted from aluminum with a range of plating options including gold, electroless nickel, and cadmium-free finishes, they offer excellent corrosion resistance. Suitable for use in demanding environments, these connectors are ideal for military, aerospace, and industrial applications requiring rugged and reliable connectivity.