MS27474E24F4SB

Heilind Number:AAOMS27474E24F4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E24F4SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E24F4SB
SKU:AAOMS27474E24F4SB

Detailed Description

MIL-DTL-38999 Series II connectors offer a rugged solution for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are versatile and reliable. Available in various mounting options including jam nut and box mount, they cater to diverse installation needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. The aluminum shells come with plating options such as cadmium-free finishes for RoHS compliance. Perfect for military and industrial applications, these connectors guarantee durability and high performance.