| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E8B35PD L/C |
| SKU: | AAOMS27474E8B35PD L/C |
MS27474E8B35PD L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series II connector assembly, featuring a jam nut mounting and crimp type receptacle, is designed to provide high-performance electrical connectivity in harsh environments. With a shell size of 8 and contact size of 22D(6), it offers durability and reliability for a wide range of applications. The connectors are environmentally sealed and operate in temperatures ranging from -65°C to 175°C, making them suitable for use in extreme conditions. The Electroless Nickel and Cadmium Olive Drab plating options ensure corrosion resistance, while the conductive contact style and male gender provide efficient signal transmission. Please note that this assembly does not ship with contacts.

