| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474E8B98PA L/C |
| SKU: | AAOMS27474E8B98PA L/C |
MS27474E8B98PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are built for rugged performance in harsh environments, boasting up to 128 contacts housed within an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in extreme conditions. Available in various mount styles including front and rear wall, jam nut, and box mount receptacles, as well as straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they offer versatility for diverse applications. Made with durable aluminum shells and featuring a range of plating options such as cadmium and nickel, these connectors are built to last. Please note that this assembly does not ship with contacts.