MS27474E8F35SD

Heilind Number:AAOMS27474E8F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E8F35SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E8F35SD
SKU:AAOMS27474E8F35SD

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available as straight or 90-degree cable clamp plugs, they accommodate M39029 crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like electroless nickel, these connectors ensure reliable operation in temperatures ranging from -65 °C to 200 °C. With RoHS-certified finishes, they meet stringent environmental standards while providing 500 mating cycle durability. Suitable for military and industrial applications, the MIL-DTL-38999 Series II connectors guarantee secure and efficient electrical connections in demanding settings.