MS27474E8F98PD

Heilind Number:AAOMS27474E8F98PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474E8F98PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474E8F98PD
SKU:AAOMS27474E8F98PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature ranging from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable connectivity. Built with aluminum shells and multiple plating options, they meet stringent military specifications for durability. These connectors, with RoHS compliant finishes, are ideal for demanding environments requiring secure and high-performance electrical connections.