| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474P10B35SB L/C |
| SKU: | AAOMS27474P10B35SB L/C |
MS27474P10B35SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically MS27474P10B35SBLC, offer robust connectivity solutions for harsh environments. Featuring a jam nut mounting design with a bayonet coupling, these receptacles ensure secure and reliable connections. With a maximum operating temperature of 175 °C and a minimum of -65 °C, they are suitable for a wide range of applications. Constructed from aluminum with electroless nickel and cadmium olive drab plating, these connectors are built to withstand tough conditions. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.