MS27474P12B22PA

Heilind Number:AAOMS27474P12B22PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P12B22PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P12B22PA
SKU:AAOMS27474P12B22PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting styles such as front wall, rear wall, and jam nut, they suit diverse applications. The aluminum shells come with plating options including cadmium finishes and electroless nickel. M39029 rear-release crimp contacts ensure reliable connections, while RoHS-certified options meet environmental standards. Ideal for military and industrial use, these connectors combine rugged construction with high performance.