MS27474P12F98SC

Heilind Number:AAOMS27474P12F98SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P12F98SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P12F98SC
SKU:AAOMS27474P12F98SC

Detailed Description

MIL-DTL-38999 Series II connectors boast up to 128 contacts within a sealed insert, designed for harsh environments with an operating range of -65 °C to 200 °C. Featuring various mounting options like front and rear wall, jam nut, and box mounts, these connectors are versatile in application. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed from aluminum, they offer plating options including cadmium and nickel, with RoHS compliant finishes. Ideal for military and industrial use, these connectors ensure reliable electrical connectivity in demanding conditions.