MS27474P12F98SD

Heilind Number:AAOMS27474P12F98SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P12F98SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P12F98SD
SKU:AAOMS27474P12F98SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors come in various configurations including front and rear wall mount, jam nut, and box mount receptacles, with options for straight or angled plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offered in different plating options, such as cadmium and nickel, they meet military specification MIL-DTL-38999 II. Perfect for demanding applications, these connectors ensure reliable performance with features like gold contact plating, bayonet coupling, and RoHS compliant finishes.