MS27474P14B5PA

Heilind Number:AAOMS27474P14B5PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P14B5PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P14B5PA
SKU:AAOMS27474P14B5PA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert for high-density connectivity. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they accommodate various cable configurations. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable connections. Constructed with aluminum shells and offering multiple plating options including cadmium-free finishes, they meet stringent quality standards. The MIL-DTL-38999 II connectors are ideal for military and industrial applications requiring rugged and reliable connectivity.