MS27474P14B5PB

Heilind Number:AAOMS27474P14B5PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P14B5PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P14B5PB
SKU:AAOMS27474P14B5PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connector plugs, offered in straight, RFI grounding, and standard configurations, come with a 90-degree cable clamp for secure connections. Meeting military specification MIL-DTL-38999 II, these connectors ensure reliability in rugged conditions. With aluminum shells and multiple plating options including cadmium-free finishes, they provide durability and environmental compliance. The MS27474 connectors, with gold-plated removable crimp contacts, guarantee excellent conductivity and mating performance. Perfect for potting applications, these connectors are specified for service class P, with a service rating of II. Meeting RoHS compliance standards, they are suitable for a wide range of industrial and military uses.