MS27474P14B5PD

Heilind Number:AAOMS27474P14B5PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474P14B5PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474P14B5PD
SKU:AAOMS27474P14B5PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering reliable performance with up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they feature bayonet coupling for secure connections. The plugs, offered in straight, RFI grounding, and standard options, come with a 90-degree cable clamp for easy installation. Compliant with military specification MIL-DTL-38999 II, these connectors are constructed with aluminum shells and offer multiple plating options, including cadmium-free finishes for RoHS compliance. With gold-plated removable crimp contacts, they ensure superior conductivity and durability, making them ideal for demanding applications.